Timeguard TPS401 Outdoor IP55 Power Enclosure




The Timeguard TPS401 Outdoor IP55 Power Enclosure is a new IP55 addition to the Powerseal range and comes complete with a 4-way, 13A socket strip providing the ideal solution for outdoor plug-in power.

The is Timeguard TPS401 Outdoor IP55 Power Enclosure is designed to accommodate accessories such as trailing sockets with plugs and transformers that are pre-wired by the manufacturer.

There is no earth terminal facility within this enclosure, ensure any accessory requiring an earth is connected via the incoming supply. The quick release hinged lid allows easy access to the power strip and a lockable cover facility provides protection and security against tampering.



  • Hinged lid for quick and easy access outdoor power
  • Fully weatherproof to IP55 rating
  • Lockable cover facility
  • Manufacturers part no. Timeguard TPS401


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: TPS401

Timeguard TPS401 Outdoor IP55 Power Enclosure

23-9141ROHS CompliantTechnical Datasheet£24.87

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:Outdoor IP55 Power Enclosure
Weatherproof rating:IP55
Operating voltage:230V AC
Operating temperature:0°C to +40°C
Cable capacity:5x 2.5mm²
Conforms to:BS1363, BS7288 (RCD)
Dimensions:120(H) × 355(W) × 265(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review