Timeguard TPS204 Outdoor RCD Socket




The Timeguard TPS204 Outdoor RCD Socket has been manufactured from tough, durable thermoplastic. It is intended for use in an outdoor environment, or one in which the protection provided by the range is required.

It is rated IP55, for protection against water and dust. The Timeguard TPS204 Outdoor will need to be fitted with waterproof cable or conduit entries to maintain their IP rating once installed.

The single purpose 13A socket outlet is protected be the RCD switch should a sort circuit in a piece of equipment is detected and then trips. The power supply is temporarily lost and unit has to be reset. This unit provides additional protection from electric shocks in an outdoor environment. Ideal for the control of lights, pond pumps, fountains and other permanent features.

The RCD is a non latching version. If set, it allows the contacts to open if the mains supply is interrupted, a safety must for applications such as gardening and power tools.

The RCD unit fully complies with BS7288 and the socket outlet to BS1363. The combined unit provides protection against fire hazard and rapid double pole disconnection from electric shock for the appliance and cable connected to it.



  • 13A single RCD socket in twin gang housing
  • 8 × 20mm knock-out cable entries (bottom 2 entries supplied with cut to size grommet)
  • 2 x earth terminals in back box
  • Extra fast action – trips out within 40 milliseconds (BS7288)
  • Contacts break when power supply is temporarily lost
  • Test button for safety checks
  • Still protects with lost neutral
  • Automatically disconnects both Live and Neutral connections leaving Earth connection intact
  • IP55 weatherproof rating (when lid closed)
  • Spring back lid covers
  • Suitable for all BS 13A plugs
  • Complies with BS7288 and BS1363
  • Manufacturers part no. Timeguard TPS204


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: TPS204

Timeguard TPS204 Outdoor RCD Socket

23-9216ROHS Compliant£28.19

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:Combined RCD socket
Weatherproof rating:IP55
Operating voltage:230V AC 13A (3kW)
Operating temperature:0°C to +40°C
RCD Trip speed:BS7288 - 40ms
Continues to protect with:Lost neutral and pulsating DC earth fault
Cable capacity3x 2.5mm²
Conforms to:BS1363, BS7288 (RCD)
Dimensions:70(H) x 147(W) x 54(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review