Timeguard TPS203 Outdoor Twin Gang Combined 13A Socket and 20A DP Switch




The Timeguard TPS203 Outdoor Twin Gang Combined 13A Socket and 20A DP Switch has been manufactured from tough, durable thermoplastic. It is intended for use in an outdoor environment, or one in which the protection provided by the range is required.

It is rated IP55, for protection against water and dust. The Timeguard TPS203 Outdoor will need to be fitted with waterproof cable or conduit entries to maintain their IP rating once installed.

The dual purpose 13A socket outlet and separate 20A DP switch will be ideal for the control of lights, pond pumps, fountains and other permanent features.



  • 13A single gang socket
  • 20AX (fluorescent rated) single gang DP switch
  • 8 x 20mm knock-out cable entries (bottom entry supplied with cut to size grommet)
  • 2 x earth terminals in back box
  • IP55 weatherproof rating when lid closed
  • Impact resistant housing
  • Spring back socket lid cover
  • Suitable for all BS 13A plugs
  • Complies with BS1363 and EN60669
  • Manufacturers part no. Timeguard TPS203


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: TPS203

Timeguard TPS203 Outdoor Twin Gang Combined 13A Socket & 20A DP Switch

23-9215ROHS CompliantTechnical Datasheet£15.74

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:Combined 13A socket and DP switch
Weatherproof rating:IP55
Operating voltage:230V AC 13A (3kW)
Rocker switch poles:2
Rocker switch rating:230V 13A (3kw)
Operating temperature:0°C to +40°C
Cable capacity3x 2.5mm²
Conforms To:BS1363, BS7288 (RCD)
Dimensions:70(H) x 147(W) x 54(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review