Timeguard TPS203 Outdoor 2 Gang 13A Socket and 20A DP Switch




The Timeguard TPS203 Outdoor 2 Gang 13A Socket and Switch is ideal for control the of lights, pond pumps, fountains and other permanent features.

It has been designed to protect the potentially dangerous electricity supply in the most arduous of conditions. The Timeguard TPS203 has an IP rating of IP55 that is the best solution to safe outdoor power.

The Timeguard TPS203 also protects against water ingress. It has a robust, high impact stable switch housing for protection and safety.
The Timeguard TPS203Socket is easy to install. It has clearly marked terminals with backed out captive screws. There is a choice of cable entries on four sides of the housing to cover all cable entry requirements.



  • 13A single gang socket
  • 20AX (fluorescent rated) single gang DP switch
  • 8× 20mm knock-out cable entries (bottom entry supplied with cut to size grommet)
  • 2x earth terminals in back box
  • Complies with BS1363 and EN60669
  • IP55 weatherproof rating when lid closed
  • Impact resistant housing
  • Spring back socket lid cover
  • Suitable for all BS 13A plugs
  • Manufacturers part no. Timeguard TPS203


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: TPS203

Timeguard TPS203 Outdoor 2 Gang 13A Socket & 20A DP Switch

23-9151ROHS CompliantTechnical Datasheet£15.74

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:Combined 13A Socket and DP Switch
Weatherproof rating:IP55
Operating voltage:230V AC 13A (3kW)
Rocker switch poles:2
Rocker switch rating:230V 13A (3kw)
Operating temperature:0°C to +40°C
Cable capacity:3x 2.5mm²
Conforms to:BS1363, BS7288 (RCD)
Dimensions:70(H) x 147(W) x 54(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review