Timeguard TGVL05 Weathersafe Extreme 1 Gang 2 Way Switch




The Timeguard TGVL05 Weathersafe Extreme is a 1 Gang 2 Way Switch that has been specifically designed for use outdoors or in areas heavily exposed to dust and/or splashing water. Constructed from extremely robust polycarbonate, the switch is sealed to IP66 against dust, water and is impact resistant.

The Timeguard TGVL05 switch is easy to install and the large rocker switch makes it easy to use, even when wearing heavy gloves. The Timeguard TGVL05 is ideal for gardens, workshops, industry, commercial, public areas, farm buildings where the weather would normally cause other bell pushes to corrode.



  • 20AX (fluorescent rated)
  • Backlit neon illuminates switch for dark areas
  • Complies with BSEN60669
  • Multiple 20mm knock outs
  • IP66 weatherproof rating
  • Manufacturers part no. Timeguard TGVL05


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: TGVL05

Timeguard TGVL05 Weathersafe Extreme 1 Gang 2 Way Switch

23-9226ROHS CompliantTechnical Datasheet£19.06

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:DP Switch
Weatherproof rating:IP66
Operating voltage:230V AC
Rocker switch poles:2
Rocker switch rating:230V 13A (3kW)
Operating temperature:0°C to +40°C
Cable capacity:3x 2.5mm²
Conforms to:BS60669
Dimensions:142.5(H) x 157(W) x 75.5(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review