Timeguard TGVL03 Weathersafe Extreme 1 Gang Bell Push Switch




The Timeguard TGVL03 Weathersafe Extreme is a 1 Gang Bell Push Switch that has been specifically designed for use outdoors or in areas heavily exposed to dust and/or splashing water. Constructed from extremely robust polycarbonate, the switch is sealed to IP66 against dust, water and is impact resistant.

The Timeguard TGVL03 switch is easy to install and the large rocker switch makes it easy to use, even when wearing heavy gloves. The Timeguard TGVL03 is ideal for gardens, workshops, industry, commercial, public areas, farm buildings where the weather would normally cause other bell pushes to corrode.



  • 10AX (fluorescent rated)


  • Product details Hints & Tips

    Description

    Code

    RoHS

    Datasheets

    1+

    Manufacturer Part #: TGVL03

    Timeguard TGVL03 Weathersafe Extreme 1 Gang Bell Push Switch

    23-9225ROHS CompliantTechnical Datasheet£19.06

    normally despatched 5-7 days

    Receive stock notification by text or 

    Buy

    Technical Specification

    Only part of this technical specification is being displayed. Click here to expand
    Type:Bell
    Weatherproof rating:IP66
    Operating voltage:230V AC
    Rocker switch poles:1
    Rocker switch rating:230V 13A (3kW)
    Operating temperature:0°C to +40°C
    Cable capacity:3x 2.5mm²
    Conforms to:BS60669
    Dimensions:142.5(H) x 157(W) x 75.5(D)


    Questions


    Be the first to ask a question

    Reviews


    Be the first to submit a review