Timeguard RCD07MAV Valiance RCD Twin Metal Active




Twin socket RCD circuit breaker simply replaces an existing twin socket providing two protected switched socket outlets. Its strong metal construction is ideal for use in factories and other industrial environments where protection against shock and fire hazard is essential. The contacts break when power supply is temporarily lost.



  • Supplied with a 40mm BS metal surface wall box
  • Provides two protected switched socket outlets for convenience and extra safety
  • Protects appliances from possible fire hazard
  • Manual reset
  • Extra fast action - trips out within 40 milliseconds (BS7288)
  • Automatically disconnects both live and neutral connections leaving Earth connection intact
  • Trips out when the power supply is temporarily lost. A safety must for machine tool applications
  • Test button for safety checks
  • Still protects with lost neutral
  • Still protects with pulsating DC earth fault currents
  • Complies with BS7288 and BS1363
  • Manufacturers part no. Timeguard RCD07MAV


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: RCD07MAV

Timeguard RCD07MAV Valiance RCD Twin Metal Active

23-9143ROHS Compliant£27.74

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Type:Active - non-latching
Operating voltage:230V AC
Current rating:Fully complies with BS1363
Rated trip current:30mA
Trip speed:BS 7288 - 40ms
Contact break:Double pole
Continues to protect with:Lost neutral and pulsating DC earth fault
Cable capacity:Up to 10.5mm²
Conforms to:BS1363, BS7288
Dimensions:87(H) x 148(W) x 56(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review