Timeguard RCD05WAV Valiance RCD Twin White Active




The Timeguard RCD05WAV Valiance RCD Twin socket RCD circuit breaker simply replaces an existing twin socket providing two protected switched socket outlets. The contacts break when power supply is temporarily lost.

The Timeguard RCD05WAV gives you added protection for you and your family against the risk of electrocution and is suitable for use with all domestic appliances and power tool equipment.  The Timeguard RCD05WAV also responds to residual current which if left undetected could create a fire hazard.

The RCD socket is particularly suitable for use in the kitchen and where liquids are present. It is simple to install, it fits on a normal 25mm twin socket outlet box for surface or flush mounting.



  • Provides two protected switched socket outlets for convenience and extra safety
  • Protects appliances from possible fire hazard
  • Manual reset
  • Extra fast action; trips out within 40 milliseconds (BS7288)
  • Automatically disconnects both Live and Neutral connections leaving Earth connection intact
  • Trips out when the power supply is temporarily lost. A safety must for machine tool applications
  • Test button for safety checks
  • Still protects with lost neutral
  • Still protects with pulsating DC earth fault currents
  • Complies with BS7288 and BS1363
  • Manufacturers part no. Timeguard RCD05WAV


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: RCD05WAV

Timeguard RCD05WAV Valiance RCD Twin White Active

23-9145ROHS CompliantTechnical Datasheet£27.17

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage: 230V AC 50Hz
Max current: Fully complies with the current rating required by BS1363
Rated trip current: 30mA
RCD Type: Double Pole, suitable for 2 and 3 wire applications
Breaking capacity: 250A (Earth leakage)
Through fault withstand: 1500A
Operating temperature range: -5°C to +40°C
Trip speed:Less than 40msec at 150mA residual current
Fully complies with: BS7288 & BS1363
Minimum box depth required: 25mm
Fixed cable capacity: 1x 8mm² or 2x 4mm² or 3x 2.5mm²
Flexible cable capacity: 10.5mm diameter maximum


Questions


Be the first to ask a question

Reviews


Be the first to submit a review