Timeguard MLW150C Energy Saving Halogen Floodlight White




The Timeguard MLB500C Energy Saving Halogen Floodlight in white will only illuminate at night when the built-in passive infrared (PIR) motion sensor turns on the floodlight when it detects motion in its coverage area. This halogen light is will light up the whole side of a house and only use a minimal amount of electricity.

This Powerful Timeguard MLB500C Energy Saving Halogen Floodlight boasts 500W of light and it is totally enclosed. The floodlight has an adjustable pan and tilt plus PIR detector.

The Timeguard MLB500C sensor will rotate from left to right, and tilt forward or backward. Adjust the sensor to point in the required direction. The unit can be set up in daylight or at night. The Timeguard MLB500C Energy Saving Halogen Floodlight has been manufactured from sturdy materials and benefits from a toughened glass front that will last for years. This floodlight light has been designed to look and feel solid and is certainly built to stand the test of time.



  • Up to 150W of light using 100W 'C' Class energy saving lamp supplied
  • Total 3000W halogen or incandescent PIR switching
  • Also switches fluorescent and low energy loads
  • Energy saving 100W enclosed halogen floodlight with adjustable (pan and tilt) PIR detector
  • Adjustable 12m detection range with 200 area of detection
  • Scrolling LED 'System Live' status acts as advance deterrent
  • Light ON times adjustable from 5 seconds to 18 minutes
  • Adjustable light level control
  • Manual ON/OFF override
  • Direct mount bracketless fixing - Contractor quick fit aid supplied
  • Total PIR switching: 3000W incandescent/halogen 375W fluorescent/low energy lighting
  • 100W energy saving halogen lamp supplied
  • IP55 weatherproof rating
  • Supplied in white finish
  • Manufacturers part no. Timeguard MLW150C - White


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: MLW150C

Timeguard MLW150C Energy Saving Halogen Floodlight

23-9180ROHS CompliantTechnical Datasheet£41.46

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating voltage:230V AC
Lamp type:100W 'C' class halogen
Maximum light load:Tungsten/halogen internal 150R, external 2850W
Fluorescent/low energy external:375
Weatherproof rating:IP55
Detection range:(Max) 12m
Angle of detection:200°
Light On time after last detection:(Adjustable) 5 seconds (min), 18 minutes (max)
Permanent ON facility:(Electronic)
Adjustable light level control:Yes
Holiday mode:1 to 8 hours
System live status:Scrolling LEDs
Conforms to directives:73/23/EEC, 89/336/EEC
Dimensions:260 (W) x 145(W) x 150(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review