Timeguard Eco18py Bulkhead 18w

MPN
ECO18PY
Brand
Timeguard
Order Code
23-5477

Discontinued


The pyramid light shares all the features and benefits of the ECO18B plus it can be mounted horizontally or vertically, on a wall or ceiling for maximum versatility. It's tough polycarbonate construction is resistant to accidental damage, vandalism and environmental conditions.

Energy saver bulkhead light has the output of a 100W incandescent light but uses only 20% of the power. It has a built-in sensor that automatically switches the light On and will switch Off again at dawn.
  • 18W energy saving bulb gives the output of a 100W incandescent light with only 20% of the running cost
  • Any Way Up installation allows horizontal or vertical mounting, on walls and ceilings
  • Automatically switches On at dusk (adjustable light level sensor)
  • Light On time adjustable for up to 8 hours or automatically switches Off at dawn
  • Manual override
  • IP44 weatherproof rating
  • 18W compact fluorescent E.S. lamp supplied
  • Timeguard part ECO18PY

Trustpilot