Timeguard ECO3DD 20W Energy Saver Cylindrical Bulkhead Light Dusk/Dawn




In this demanding economic climate saving money is essential and Timeguard‘s powerful, effective and economical outdoor lighting solutions do just that.

Lighting is the cheapest form of security. The Timeguard ECO3BH 20W Energy Saver Cylindrical Bulkhead Light has been fitted with a photocell, so that it automatically switches ON at dusk and OFF up to 12 hours later.

A bulkhead light with a 20W energy saving bulb can light up the whole side of a house from dusk to dawn and only use a minimal amount of electricity in a year, particularly good value for those on off-peak tariffs. If fitting a single light, put it over the main entrance.

The Timeguard ECO3BH 20W Energy Saver Cylindrical Bulkhead Light has been manufactured from sturdy materials and benefits from a transparent glass diffuser that extends the light even more. These bulkhead lights are designed to look and feel solid and are certainly built to stand the test of time.



  • 20W CFL Energy Saving PIR Bulkhead Light
  • Equivalent to 100W incandescent lighting with only 20% of the running cost
  • Automatically switches ON at dusk and OFF up to 12 hours later
  • Light on time adjustment 1 -12 hours
  • LUX (light level) adjustment - Day to Night (5 to 1000 LUX – permanently ON when at max)
  • Operating temperature -20°C to 40°C
  • Ideal for new and replacement installations
  • IP45 weatherproof rating
  • Easy installation with Fast-fix terminal block connection
  • RoHS compliance
  • Supplied with a CFL 20W spiral lamp (lamp not covered by warranty)
  • Bulkhead body black with transparent glass diffuser
  • Manufacturers part no. Timeguard ECO3DD


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: ECO3DD

Timeguard ECO3DD 20W Energy Saver Cylindrical Bulkhead Light Dusk/Dawn

23-9115ROHS CompliantTechnical Datasheet£29.01

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating voltage:230V AC
Lamp type:20W CFL
Maximum light load:23W
Weatherproof rating:IP45
Light On time after dusk (adjustable):1 hour (min), 10 hours (max)
Permanent ON facility:(Electronic)
Adjustable light level (LUX) control:5 to 1000 Lux
Conforms to directives:73/23/EEC, 89/336/EEC
Overall dimensions:182(H) x 80(W) x 106(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review