Timeguard EAAB1 Emergency Alarm Button




The Timeguard EAAB1 Emergency Alarm Button is a new addition to the Timeguard Emergency Assist range and can replace or be used in conjunction with EAPC1 (order code 23-9250) pull cords.

The basic system consists of a control unit (which is powered by AC mains supply) connected by an extra low voltage 2-wire link to a pull cord unit which is in turn connected to an over-door unit by another extra low voltage 2-wire link. The over-door unit is then connected to a reset unit by a further extra low voltage 2-wire link. When the pull cord, mounted adjacent to the W.C., is pulled, the red L.E.D. on the pull cord unit is activated until the system is reset, assuring the disabled person in distress that the system has been activated. The sounder and the light on the over-door unit outside the cubicle are activated intermittently.

At the reset unit inside the cubicle, the light and sounder are activated intermittently and will both be further reassuring the person in distress. At the control unit the alarm light and the sounder are activated continuously. Either the over-door unit or the control unit will attract the attention of an appropriate person either directly or indirectly and that person will note the zone in alarm, press the reset button at the control unit clearing the alarm and then investigate the toilet cubicle in question.



  • Complies with BSEN 60065: 2002
  • Fits a standard BS flush or surface mount wall box
  • LED illuminates when button is pressed
  • Can be used in conjunction with pull cords
  • Designed to meet requirements of the DDA (Disability Act)
  • Manufacturers part no. Timeguard EAAB1


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: EAAB1

Timeguard EAAB1 Emergency Alarm Button

23-9152ROHS CompliantTechnical Datasheet£33.16

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Switch type:Single Gang
Unit finish:White Plastic
Cable capacity:7/0.2
Conforms to: BSEN 60335-1, 73/23/EEC, 89/336/EEC
Dimensions:85(H) x 85(W) x 12(D)mm
Min. box depth:25mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review