Image representative of range

Thermal Ovcurrent Circuit Breaker 1a



Order Code: 26-4204
Manufacturer: ETA
Manufacturer Part No: 1110-F112-P1M1 1A
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£10.34
5+£9.38
10+£8.43
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Circuit Breaker, Thermal Over Current, 250Vac Voltage Rating, 1A Current Rating, 1 Pole, 1kA Interrupting Capacity, Switch Only Circuit Configuration, Pushbutton Reset, Blade Terminal, Panel Snap-In Mount, 13.5 x 16mm Panel, 3000Vac Dielectric Strength, 100MR Insulation Resistance, -20°C to +60°C Operating Temperature, Standards IEC, UL, CSA, VDE, 19mm Long, 13.2mm Wide, 66mm High, 12g Weight, ETA 1110 Series, A Range of Compact, Single Pole Thermal Circuit Breakers that have been Designed for Push-Fit Panel Mounting into Industry Standard Fuse-holder Cut-Out Dimensions, Efficient Snap-Action Mechanism, Ergonomically Styled Two Colour Actuator with Indicator Band, Suitable for Panel Thickness of 0.8 to 1.6mm, Protected Single Pole, Medium Delay, BV, CSA, UL, VDE Approved, Typical Applications Include Motors, Transformers, Solenoids, Marine, Mobile Homes, Household and Office Machine, Extra Low Voltage System

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Current ratingInternal resistance per pole
1A1.1Ω
3A0.12Ω
5A0.05Ω
10A<0.02Ω
16A<0.02Ω
Voltage rating250V AC 28V DC
Typical life10,000 operations (16A 6,000 operations)
Dielectric strength3,000V AC
Insulation resistance>100MΩ
Interrupting capacity1,000A
Working temperature range–20°C to +60°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review