Image representative of range

Techna RCCB Residual current device (RCD) high current versions




This Ctec range provides stylish and cost effective residual current (earth leak) fault protection in both 2 and 4 poles. An RCCB, also known as a Residual Current Device (RCD) or Earth Leakage Circuit Breakers (ELCB) has two basic functions: a) To help protect plant and equipment against fires which can often be caused by relatively low fault current from live to earth, which a fuse or circuit breaker may not detect. b)

To prevent fatal electric shock to personnel, by reducing (but not eliminating), the length of time a person is exposed to current flow through the body.

Note: The Ctec RCCB device does not provide overload or short circuit protection and should be used in conjunction with a miniature circuit breaker (Gtec or Jtec). Standard devices are for AC systems. Special versions are also available to order for combined AC and DC pulse protection.

These RCDs will turn off when current imbalance (earth fault) is detected between live and neutral. The current capacity listed is the maximum current that the device can carry and has no relation to the earth current sensitivity. Tripping under fault conditions is governed purely by the stated current sensitivity (30mA or 100mA)


  • 2 pole models at 125A rated current
  • 4 pole models from 100 to 125A rated current
  • Positive Contact Status Indication
  • Inbuilt test button
  • Current Ratings from 25A to 100A
  • EN 61008 Certified
  • Approvals CE Marked and RoHS


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: ATEC2B06-030

2-pole Rcbo 6a/30ma

23-4780ROHS ExemptTechnical Datasheet£27.12£22.60

In stock
despatch same day

Buy

Manufacturer Part #: ATEC2B10-030

2-pole Rcbo 10a/30ma

23-4782ROHS ExemptTechnical Datasheet£27.12£22.60

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: ATEC2B16-030

2-pole Rcbo 16a/30ma

23-4784ROHS Exempt£19.48

In stock
despatch same day

Buy
    

1+

5+

    

Manufacturer Part #: ATEC2B20-030

2-pole Rcbo 20a/30ma

23-4786ROHS Exempt£25.83£21.53

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTEC2B25-030

Techna Double Pole Rcbo Type B 25a 30ma

28-5223ROHS Exempt£25.83£21.53

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: ATEC2B32-030

2-pole Rcbo 32a/30ma

23-4790ROHS ExemptTechnical Datasheet£25.83£21.53

back order

Receive stock notification by text or 

Buy

Manufacturer Part #: Unavailable

2-pole Rcbo 40a/30ma

23-4792ROHS ExemptTechnical Datasheet£25.83£21.53

non-stock item, available to back order

Receive stock notification by text or 

Buy

Manufacturer Part #: RTEC2C06-030

Techna Double Pole Rcbo Type C 6a 30ma

28-5224ROHS ExemptTechnical Datasheet£25.83£21.53

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTEC2C10-030

Techna Double Pole Rcbo Type C 10a 30ma

28-5225ROHS ExemptTechnical Datasheet£25.83£21.53

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTEC2C16-030

Techna Double Pole Rcbo Type C 16a 30ma

28-5226ROHS ExemptTechnical Datasheet£25.83£21.53

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTEC2C20-030

Techna Double Pole Rcbo Type C 20a 30ma

28-5227ROHS ExemptTechnical Datasheet£25.83£21.53

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTEC2C25-030

Techna Double Pole Rcbo Type C 25a 30ma

28-5228ROHS ExemptTechnical Datasheet£25.83£21.53

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTEC2C32-030

Techna Double Pole Rcbo Type C 32a 30ma

28-5229ROHS ExemptTechnical Datasheet£25.83£21.53

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: RTEC2C40-030

Techna Double Pole Rcbo Type C 40a 30ma

28-5230ROHS ExemptTechnical Datasheet£25.83£21.53

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeMftrs partOrder code
2 pole 125A 30mACtec2125–03028–5231
4 pole 100A 30mACtec4100–03028–5232
4 pole 125A 30mACtec4125–03028–5233
4 pole 100A 100mACtec4100–03028–5234
4 pole 125A 100mACtec4125–03028–5235


Questions


Be the first to ask a question

Reviews


Be the first to submit a review