VHF/UHF and FM antenna with built-in high gain amplifier, which will boost the signal. The unit features three adjustable antenna, a ring housed in a plastic arm which can be adjusted 90° backwards and forwards, and two telescopic antenna which can be opened up to 1 metre in length and are fully adjustable. There is also a socket to connect an outdoor antenna to use the amplifier to boost the signal.


  • Built–in variable gain amplifier (36dB max.)
  • 1.2m connecting lead
  • Telescopic antenna extend to 1m
  • On/Off and gain rotary control


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 120.635UK

St54a Indoor Antenna

35-4501ROHS Compliant£14.26

back Order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply 230V AC, 50Hz/12V DC
Frequency range 48 – 960MHz
Gain UHF 25 – 36dB
Gain VHF 18 – 21dB
Impedance 75Ω
Telescopic antenna 2x 1m
Weight 820g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review