Image representative of range

Surface mount polyswitch resettable fuses




Surface mount resettable fuses in a compact package ideally suited to high density applications.

  • Applications include computer peripherals, LANs, PCMCIA cards, USB ports etc
  • UL, CSA and TUV approved
  • Supplied on 12mm tape in small quantities or on reels of 2000


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer Part #: MINISMD020

0.2a S/mount Polyswitch Fuse

26-1560ROHS CompliantTechnical DatasheetApprovals Datasheet£0.359£0.288£0.256£0.203

In stock
despatch same day

Buy

Manufacturer Part #: MINISMDC075

0.75a S/mount Polyswitch Fuse

26-1568ROHS CompliantTechnical Datasheet£0.359£0.288£0.256£0.203

In stock
despatch same day

Buy

Manufacturer Part #: MINISMDC110

1.1a S/mount Polyswitch Fuse

26-1572ROHS CompliantTechnical Datasheet£0.359£0.288£0.256£0.203

discontinued

Receive stock notification by text or 

Out Of
Stock
     

1+

     

Manufacturer Part #: MINISMDC075-2 RL

0.75a S/mnt Polyswitch Fuse Reel 2000

26-1569ROHS CompliantTechnical Datasheet£373.10

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: MINISMDC110-2 RL

1.1a S/mnt Polyswitch Fuse Reel 2000

26-1573ROHS CompliantTechnical Datasheet£373.10

normally despatched 3-4 weeks

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Maximum interrupt current40A (0.2A 10A)
Maximum surface temperature125°C in tripped condition
Operating temperature–40°C to +85°C
I holdI tripVDC PackageLengthHeightWidthPDOrder
A*A**max.max.max.max.(w)code
0.20.43014.733.410.810.826-1560/26-1561
0.751.513.224.733.410.620.826-1568/26-1569
1.12.2624.733.410.620.826-1572/26-1573
* Hold current. Maximum current at which the device will not trip at 20°C
** Trip current. Minimum current at which the device will always trip at 20°C


Questions


Be the first to ask a question

Reviews


Be the first to submit a review