Image representative of range

A range of black stereo power amplifiers designed and built to exacting standards that are ideal for mobile DJs and installations.

  • Volume control for each channel
  • Attractive blue LED output level indicators
  • Toroidal transformer
  • Fan cooled
  • 2U 19 inch rack mountable


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 172.032UK

P A Amplifier 480w Black

35-4544ROHS Compliant£76.88

non-stock item, available to back order

Receive stock notification by text or 

Buy

Manufacturer Part #: 172.034UK

P A Amplifier 600w Black

35-4545ROHS Compliant£84.05

non-stock item, available to back order

Receive stock notification by text or 

Buy

Manufacturer Part #: 172.035UK

RVFM PA Amplifier 1000W Black

35-4546ROHS Compliant£112.75

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply 230V AC, 50Hz
Frequency response 20Hz to 20kHz
Input connectors RCA Phono/6.3mm jack
Input sensitivity 775mV, 10kΩ
Load impedance
Output connectors NL4/Jack/Binding Post
S/N ratio >98dB
THD <0.5%


Questions


Be the first to ask a question

Reviews


Be the first to submit a review