Add a visual readout to your existing or new equipment with this VU meter with a scale, consisting of 2x 10 LEDs and an adjustable input.

  • Dot or bar indicator
  • Instant visualisation of audio signals
  • Easy to hook up a line level
  • Ideal for use with mixing panels, amplifiers CD players radios Etc.
  • Supplied with 1 front panel suitable for horizontal or vertical mounting
  • Assembly skill level suitable for the hobbyist
  • Dimensions 68(L) x 37(W)mm
  • Velleman K4305


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: K4305

Velleman Stereo Vu-meter Kit

70-4118ROHS Compliant£17.31£16.65

back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply10-15V DC/250mA
Range–20dB to +3dB
Input sensitivityLow input 150mV to 6Vrms (47K)
High input 1.5V to 60Vrms (470K)
Dimensions68(L) x 37(W)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review