This stepper motor controller card kit can be used with bi-polar and uni-polar stepper motors.

  • Makes high precision motor control possible
  • One high precision stepper motor included
  • Test program included
  • I²C controlled via K8000RS input/output interface board for PC control
  • Communication address of the card is selectable (from 0 to 15) via DIP switches on the PCB
  • Maximum of 4 K8005 stepper motor control cards can be connected to 1 K8000RS
  • Stepper motor controller has adjustable drive speed
  • Programmable in TurboPascal for DOS, Quick Basic, Visual Basic, Windows 95, 98 and ME
  • Emergency stop signal can be sent to one or all cards
  • Some previous knowledge of electronics required
  • Good soldering techniques for medium dense boards recommended
  • Dimensions 990(L) x 890(W)mm
  • Velleman K8005


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: K8005

Velleman Stepper Motor Card

70-4072ROHS Compliant£27.66

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply7 to 25V DC or AC/1.5A (maximum current depends on the motor type)
Dimensions990(L) x 890(W)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review