44 (0) 1206 751166    Chat to an Online Advisor

Based on the page you have landed on, we have selected the Electronics website as your default.

Ok, I've got it

If you would like to change your default sector, click the Change Product Range link above the Rapid logo.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.


Stanley 0-95-112 369 LED Tripod Torch


86-2800
Image Representative of range.

Order Code:

86-2800



 
Key Features

Data Sheets

Stanley 369 LED tripod torch with multi-position head, providing a strong spot beam for up to 90 hours. Takes three, six or nine batteries, housed in the tripod legs.With nine batteries, the torch can provide continuous light for up to 8 days.


  • Shatterproof lens for long life
  • <
  • LED bulb type
  • Takes 3 x AA, 6 x AA or 9 x AA batteries
  • Anodised aluminium material
  • Shatterproof lens
  • Single LED provides strong spot beam up to 20 Lumens of Light
  • LED lasts up to 100000 hours
  • Stanley type 0-95-112

There is no PDF available for this product.

Accessories
Power One Alkaline AA battery
18-4210

(MPN:4106210394 AA POWER ONE)

Varta Power One AA size top-quality non-rechargeable alkaline battery, with six times the energy content of standard zinc-carbon types.

Pdf

Code: 18-4210

Varta
1+ 20+ 100+ 500+
£0.463 £0.366 £0.323 £0.272
In Stock
Despatched same day


Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X

loading