Speaker stand kit with carry bag




A pair of robust steel stands with lockable height adjustment. They can support large speakers with 35mm top hats up to 35kg.

  • Supplied with a heavy duty carry bag


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 180.550UK

Speaker Stand X 2 Set

35-4559ROHS Compliant£33.20

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Maximum load 35kg
Pole diameter 35mm
Height adjustable from 1.0m to 1.9m
Height 1.0 to 1.9m
Max. weight load 35kg
Tube 35mm diameter
DimensionsCollapsed 1010 x 140 x 140mm
Weight 7.0kg


Questions


Be the first to ask a question

Reviews


Be the first to submit a review