SoniCrest 90dB Piezo Sound Generator 5V




SoniCrest have produced a sound generator that operates using the piezoelectronic effect. Producing a loud 90dB of sound, this 5V buzzer is suitable for use in alarms, sirens, audio alerts, telephone ringers, industrial/household appliances, control modules, high end toys, medical instruments, etc.

This piezoelectronic device, as well as others from SoniCrest, are available from Rapid Electronics at a low price and with same day despatch of items from our large warehouse.

  • Unsealed structure and non-washable
  • With PCB pins for direct board mounting
  • SoniCrest HPA17F type


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

1000+

Manufacturer Part #: HPA17F/821

Hpa17f/821 Piezo Sound Generator 5v

35-0054ROHS CompliantTechnical Datasheet£0.47£0.31£0.27

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage5V
Operating voltage range1 to 30V
Rated current≤2mA
Sound output @ 10cm≥90dB
Rated frequency4kHz
Capacitance15nF
Operating temperature–40°C to +85°C
Dimensions6.8 x ø17mm
Weight1.5g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review