Image representative of range

Solid Core Current Transformer 0.3" 5a



Order Code: 88-4052
Manufacturer: Manutech
Manufacturer Part No: UCT-0300-005
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPriceNow
1+£19.17£12.50
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

Magnelab are pleased to offer a series of AC current sensors with five different internal diameters each with a diverse range of current ratings. All UCT models offer better than one percent accuracy and less than one degree phase angle. Solid core Current Transformers (UCTs) devices slip over the power lines and measure the electrical current flowing through the line. The UCT secondary wires connect to the meter, facilitating power and energy calculations.

Solid core CTs are very accurate, small in size, and inexpensive. Output is controlled by a precision resistor fixed at the industry standard of 0.333V AC. Their rugged epoxy encapsulated construction comes with eight feet of twisted leads. These products require power isolation before they can slipped over the power cable application. Installation is generally straightforward and usually only takes a minute or two to install each transformer.
  • Rated input current from 5A to 400A
  • 0.333V AC output at rated current
  • Phase angle <1 degree measured at 50% rated current
  • Accuracy ±1%
  • Accuracy at 10% to 130% of rated current
  • 8ft. twisted-pair lead
  • Custom output and other parameters are available
  • UL recognized

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Magnelab Part No.RatingOrder codeMagnelab Part No.RatingOrder code
UCT-0300-0000.3" NO BURDEN RESISTANCE88-4051UCT-1000-000 1" NO BURDEN RESISTANCE88-4071
UCT-0300-005SA88-4052UCT-1000-05050A88-4072
UCT-0300-01010A88-4053UCT-1000-07070A88-4073
UCT-0300-01515A88-4054UCT-1000-100100A88-4074
UCT-0300-02020A88-4055UCT-1000-150150A88-4075
UCT-0300-03030A88-4056UCT-1000-200200A88-4076
UCT-0500-000 0.5" NO BURDEN RESISTANCE88-4057UCT-1250-0701.25" NO BURDEN RESISTANCE88-4077
UCT-0500-01010A88-4058UCT-1250-100100A88-4078
UCT-0500-01515A88-4059UCT-1250-150150A88-4079
UCT-0500-02020A88-4060UCT-1250-200200A88-4080
UCT-0500-03030A88-4061UCT-1250-250250A88-4081
UCT-0500-05050A88-4062UCT-1250-300300A88-4082
UCT-0500-06060A88-4063UCT-1250-400400A88-4083
UCT-0750-000 0.75"NO BURDEN RESISTANCE88-4064
UCT-0750-01515A88-4065
UCT-0750-02020A88-4066
UCT-0750-03030A88-4067
UCT-0750-05050A88-4068
UCT-0750-07070A88-4069
UCT-0750-100100A88-4070

Questions


Be the first to ask a question

Reviews


Be the first to submit a review