Solar motor drive



Manufacturer : RVFM
View all from this manufacturer





A miniature gearbox and solar motor which provides a gear ratio of 27:1 providing approximately 25 revs. per minute at 0.5 volts.

  • Final output via 2mm shaft
  • Motor operating range 1.5 to 4.5V
  • Gearbox dimensions 36 x 15mm


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

50+

Manufacturer Part #: 124.166

Gearbox - Solar Motor Drive Repl

37-0443ROHS CompliantTechnical Datasheet£4.62£3.91£3.65

In stock
despatch same day

Buy

Questions





Question by Marco | Product code: 37-0443
6th March 2012

QIs it possible to know how is the max torque (Nm) of this motor?I need to drive the rotation of a photovoltaic tracker width about 15", height 20" and weight about 3kg: could this motor provide the movement?
AThanks for your enquiry Marco. Given the spec info you provided I would recommend product code 37-0441.


Reviews


Be the first to submit a review