Soft silicone polymer tubing which can be used as a flexible coupling in many low-torque applications, such as flexible drive shafts, universal joints, linking push/pull rods, etc. Its unusual softness and strength allows for an amount of compliance in otherwise rigid drive systems.

  • Ideal for modelling and robotics applications where high torque and accuracy are not of paramount importance
  • Bore dia. approx. 2.5mm
  • Supplied in lengths of 1m


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Unavailable

Softlink Tubing 1m

37-1275ROHS Exempt£1.30

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Soft-link tubing (64484)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review