A snap fit fuseholder suitable for 20 x 5mm fuses with screwdriver release fuse carrier.

  • Anti-rotation fixing D cut-out
  • 6.3A rating
  • 2.8mm faston/solder terminals


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: CFH08

Snap Fit 20mm Fuseholder

26-7660ROHS CompliantTechnical Datasheet£0.538£0.458£0.407£0.368

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions37.5 x 15mm
Panel cut-out12.7 x 12mm
Rating6.3A 250V AC
ContactsTinned nickel plated brass
MaterialFlame retardent polycarbonate (UL94V-0 rated)
Termination2.8mm faston/solder
ApprovalsUL, CSA, CE
Manfrs.part no.CFH08


Questions


Be the first to ask a question

Reviews


Be the first to submit a review