44 (0) 1206 751166    Chat to an Online Advisor

Based on the page you have landed on, we have selected the Electronics website as your default.

Ok, I've got it

If you would like to change your default sector, click the Change Product Range link above the Rapid logo.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.


Sealey TR1500 Transformer 1500va 230v/110v


89-3148

Order Code:

89-3148

QtyEx Vat
1+£79.72

  •  ROHS Compliant
  •  Free shipping available


  • In Stock
    Despatched in 3 work days
Sealey
Brand: Sealey
MPN : TR1500
EAN-13: 5024209215152
 





 
Key Features

Data Sheets

110Volt Transformer with tool rated performance suitable for intermittent running of power tools and continuous running of lighting products within specified capacity. IP44 Rated unit with case manufactured from GRP and insulated to class H. Fitted with thermostatic overload protection. Supplied with 16Amp/110Volt socket(s) and 2mtr flexible three-core cable.
  • 110Volt transformer with 1500VA tool rating.
  • Case manufactured from GRP and insulated to class H.
  • Fitted with thermostatic overload protection.
  • Supplied with 16Amp/110Volt socket and 2mtr of flexible three-core cable.
  • Model No. TR1500

This product is usually despatched or available for trade counter collection in 3-5 working days. Next day delivery is not available on this item.
There is no PDF available for this product.
Technical Specification
89-3148
Model No:TR1500
Power Tool Rating:1500VA
Continuous Rating:750VA
No. of Sockets:2
View full details



Questions
Be the first to ask a question

Reviews
Be the first to submit a review

X

loading