Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey TR1000 Transformer 1000Va 230V/110V

Order Code:  

89-3143

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: TR1000  Copy to clipboard EAN-13: 5024209215121
 Report an error

Discontinued

110V Transformer with tool rated performance suitable for intermittent running of power tools and continuous running of lighting products within specified capacity. IP44 Rated unit with case manufactured from GRP and insulated to class H. Fitted with thermostatic overload protection. Supplied with 16Amp/110V socket(s) and 2m flexible three-core cable.

Model NoTR1000
Continuous Rating:500VA
Nett Weight:9.05Kg
Power Tool Rating:1000VA
Sockets:1

Type Transformer

Reviews


Be the first to submit a review