Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
35-4562
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
35-4562
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
You are in:
Home
>
Electrical & Power
>
Security & Warning Device
>
Smoke/Fire Alarms
>
Ionisation smoke detector
>
Sasd170h Smoke Alarm
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Security & Warning Device
43-3156
only
£10.13
Alarm Padlock
43-3036
Now only
£2.46
Dial Combination Padlock 45mm
43-3157
only
£46.30
Driveway Alert
43-3204
only
£3.40
Friedland Ml9 - Personal/panic Alarm
43-3155
only
£41.57
Solar Pir Mini Flood
Enlarge
Image representative of range
Sasd170h Smoke Alarm
Order Code:
35-4562
review this product
Manufacturer:
RVFM
Manufacturer Part No: 350.118UK
View all from this manufacturer
View full product range
Qty
Price
1+
£5.59
ROHS Compliant
Buy
Key Features
Data Sheets
The early detection of smoke can save lives. This electronic smoke alarm detects initial smoke formation, giving an alarm signal as an early warning.
Ionisation sensor
Test function
Low battery indicator; up to 1 year battery life
Battery and fixing screws supplied
Alarm output >85dB;
Battery 9V (1x PP3)
Operation temperature –10°C to +50°C
Dimensions 30 x 110mm diameter
Weight 170g
Conforms to
EN14604:2005
Technical Specification
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2