A classic styled set top wideband indoor aerial covering all UHF TV channels.

  • Finished in black and chrome
  • Non–slip base
  • 5dB gain
  • Fitted with a 1.2m lead


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 120.649UK

St01-c Olympik X1

35-4502ROHS Compliant£2.67

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Gain 5dB
Impedance 75Ω
Lead length 1.2m
Dimensions Base 123mm diameter
Weight 200g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review