Image representative of range

SIL High-speed miniature FM transceivers




Two versions are available for both EU exempt frequency bands at 433-434MHz and 868-870MHz. The modules are factory set to 434MHz and 869MHz but can be set at various frequency to within their respective bands by a simple command instruction.

  • Highly flexible solution where different markets have to be addressed by the same product
  • No radio software protocols to write
  • Fastest possible route to market
  • Frequency of operation selectable via software
  • Data rate up to 38.4kps
  • Power output selectable via software
  • Approved under R&TTe directive


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: ER400TRS-02

433mhz Easy Radio Transceiver

43-0128ROHS CompliantTechnical Datasheet£24.47£22.96£20.90

In stock
despatch same day

Buy

Manufacturer Part #: ER900TRS-02

869mhz Easy Radio Transceiver

43-0130ROHS CompliantTechnical Datasheet£24.47£22.96£20.90

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Transmitter Receiver
Frequency433.92MHz or 869.85MHz
ModulationFSK, FM
Supply3.3V to 5.5V DC typical
Data rateuser selectable up to 76.8kps
Operating temperature–40 to +85°C
Power consumption23mA17mA (869MHz)
19.5mA (434MHz)
Output power10mW/433MHz, 5mW/869MHz
Sensitivity–105dBm
Dimensions37 x 14 x 4mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review