A 160mm diameter disco ball that rotates in both horizontal and vertical planes to create a very effective colourful effect.


  • Dual direction rotating ball
  • All plastic construction
  • Fixed mains lead with On/Off rocker switch
  • Free standing
  • 5 colours: red, green, blue, orange, purple


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 153.147UK

Large Rotating Disco Ball

35-4525ROHS Compliant£13.78

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply 230VAC, 50Hz, (34W)
Fuse rating 3A
Lamp E14, 240V, 15W
Replacement lamp 153.185
Rotation per minute 16rpm
Dimensions 160mm diameter x 255mm
Weight 880g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review