Image representative of range

Rocker switch circuit breakers




Non-illuminated rocker switch circuit breakers which trips to the off position under oveload conditions. These nylon rocker switches have a red indicator band on the switch which is visible when the circuit breaker is in the reset state.

  • Designed for snap-in panel mounting with 8mm fast connect tabs to allow speedy assembly
  • Techna M1 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: JXM15.0

5a Rocker Switch Circuit Breaker

26-4310ROHS CompliantTechnical Datasheet£4.05

In stock
despatch same day

Buy

Manufacturer Part #: M107B1BR3

7a Rocker Switch Circuit Breaker

26-4312ROHS Non Compliant£4.05

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: JXM110.0

10a Rocker Switch Circuit Breaker

26-4314ROHS CompliantTechnical Datasheet£4.05

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Contact rating250V AC
Interrupt capacity1000A
Dimensions32mm x 22mm x 13mm
Panel hole28.5mm x 13.5mm
Trip levels
100%No trip
135%in 1hour
200%4-40 secs.
300%1.2-12 secs.
400%0.6-5 secs.
500%0.4-2.8 secs.
600%0.3-1.8 secs
ApprovalsUL, CSA


Questions


Be the first to ask a question

Reviews


Be the first to submit a review