Roadman 102 wireless PA system



Manufacturer : LD Systems
View all from this manufacturer





The RoadMan 102 mobile portable sound system is suitable for both indoor and outdoor applications. Its stylish design features a lightweight extruded aluminium enclosure. The 102 is supplied with the following equipment as standard: 10in. + HF-Driver, 85W RMS - 200W Music power, 100dB 1W/1m, 50Hz - 20kHz, 22x Mic. In, line in, active in, active out, line out, 24V DC rechargeable battery, CD-Player and 16 Channel UHF wireless with dynamic microphone. The Roadman 102 includes wheels and trolley.

  • Suitable for both indoor and outdoor applications
  • New stylish design featuring a lightweight extruded aluminium enclosure
  • AC/DC (battery) powered operation
  • Multiple wireless and wired microphone facilities
  • 2-way speaker system with crossover circuit
  • High quality power means clear, intelligible sound
  • High quality Neutrik XLR connectors
  • Easy to operate, easy to setup all-in-one
  • Internal tripod stand mount
  • Capable of handling crowds of up to 300 people (and more with audio link)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: ROADMAN 102

Roadman 102 Wireless Pa System

35-4101ROHS Compliant£1107.15

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review