Image representative of range

Roadman 102 Wireless Pa System



Order Code: 35-4101
Manufacturer: LD Systems
Manufacturer Part No: ROADMAN 102
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£1107.15
ROHS Compliant
ROHS Compliant



normally despatched 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

Roadman 102 Portable Public Address System, 200W Power, 16 Channels, 863-865MHz Frequency Response, 105dB SNR, XLR/Phone Combo, RCA Jack Input Connectors, 90 to 250Vac Mains, 24Vdc Battery Power Source, 18kg Weight, High Quality Sound, Two Way Speaker System, Built-In Two Stages Charging Circuit, Built-In Diversity Receiving UHF Antennas, Multiple Wireless and Wired Microphone Facilities, Cassette Recorder with Pitch Control Function, CD Player with Anti-Shock Function, Preamplifier, Mixer and Amplifier Circuit, Internal Tripod Stand Mount, Suitable for Indoor and Outdoor Use
  • Suitable for both indoor and outdoor applications
  • New stylish design featuring a lightweight extruded aluminium enclosure
  • AC/DC (battery) powered operation
  • Multiple wireless and wired microphone facilities
  • 2-way speaker system with crossover circuit
  • High quality power means clear, intelligible sound
  • High quality Neutrik XLR connectors
  • Easy to operate, easy to setup all-in-one
  • Internal tripod stand mount
  • Capable of handling crowds of up to 300 people (and more with audio link)

There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review