Image representative of range

Roadboy 6.5 Wireless Audio System



Order Code: 35-4100
Manufacturer: LD Systems
Manufacturer Part No: ROADBOY 6.5
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£414.67
ROHS Compliant
ROHS Compliant



normally despatched 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

Flexible Sound System, 30W Power, 16 Channels, 90 to 240Vac Mains, 12Vdc Battery Power Source, 5kg, 105dB SPL, CD/MP3 Player with Pitch, Gain and Tone Control, USB; 1 x MIC In / Aux In / Aux Out, 2x Sound Control (Bass/Treble), Voice Priority (Talkover), Built in 12V / 2.7AH Akku Battery Runs Up to 4hrs, External Output for Passive Box, Roadboy 6.5, For Small Events, Conferences, Multimedia Applications, Podium Discussions, Schools, Churches
  • CD/MP3 player with pitch, gain and tone control, USB
  • 1x UHF PLL 16CHN diversity wireless unit with dynamic microphone (WS1601MD)
  • 1x mic in/aux in/aux out
  • 2x sound control (bass/treble)
  • Voice priority (talkover)
  • DC in (12 - 15V, 4A)
  • 90V to 240V external switchable power supply
  • Built in 12V / 2.7 AH Akku battery, runs up to 4 hours
  • External output for passive box
  • Built in 30W RMS amplifier
  • 6.5in high power co-axial speaker

There is no PDF available for this product

Questions


Be the first to ask a question

Reviews


Be the first to submit a review