•  Change Product Range 

 +44 (0)1206 751166   Chat to an Online Advisor

Welcome, to enhance your experience we have divided our site into the following sectors. Please choose the one most relevant to you and continue.

We use cookies to ensure that we give you the best experience on our website. If you continue without changing your settings, we'll assume that you are happy to receive all cookies on the Rapid website. However, if you would like to, you can change your cookie settings at any time.

Rapid GP180AAH Rechargeable PP9 Battery NiMH



Rapid
Rapid

MPN : GP180AAH

 

Featured Products
Rapid GP180AAH Rechargeable PP9 Battery NiMH

Order Code:

18-0286

 


QtyEx Vat
1+£32.79
5+£31.49
10+£30.18




In Stock
Despatched same day



 
Key Features

Data Sheets

Rechargeable NiMH Battery, 1850mAh Capacity, 1.2V Nominal Voltage, PP9 Size Battery, 180mA Charging Current, 16hrs Charging Time, Protruded Positive and Flat Negative Terminal, 0°C to +45°C Operating Temperature, 49.2mm High, 27g Weight, 14.5mm Diameter, A Nickel-Metal Hydride Rechargeable Battery Suitable for All Applications, Can be Used as a Direct Replacement for the Zinc Carbon Type, Charging may be via the Top Stud Connections or via a Socket in the Top of the Battery
  • Can be used as a direct replacement for the zinc carbon type
  • Charging may be via the top stud connections or via a socket in the top of the battery

Technical Specification
Technical Specification
Nominal voltage8.4V
Nominal capacity1.8Ah
Dimensions (excluding contacts)81.5mm x 66mm x 52mm
Weight (approx.)385g
View full details



Questions


Question by miles | Product code: 18-0286
15 August 2013

Qwhat charger do you use? can you use just a 9v power supply to charge it?
AHi Miles. Thank you for your question. We no longer sell the charger, only the battery.

Question by George | Product code: 18-0286
18 July 2013

QWhat is the peak current that this battery can handle? Thanks
AHi George. Thank you for your question. The maximum current this battery can provide is 1850mAh. There are no data figures for it's peak current ability.


Reviews
Be the first to submit a review

v 3.0

loading


X

1