Rc-1205d 2w Dual Output Converter Dil

Rc-1205d 2w Dual Output Converter Dil

MPN
RC-1205D
Brand
Recom
Order Code
84-2346

Discontinued


Unregulated DC-DC Converter, Dual Output, 12V Input Voltage, ±5V Output Voltage, 0.2A Output Current, 75% to 82% Efficiency, 2W Power Rating, 1kVdc Isolation Voltage, 14-DIP Package, 1% Line Regulation, 15% Load Regulation, 50kHz Switching Frequency, -40°C to +85°C, 2.8g Weight, Dual Output from a Single Input Rail, Power Sharing on Output, Optional Continuous Short Circuit Protected, UL94V-0 Package Material, Recom Econoline RC Series

Trustpilot