Image representative of range

Rp10 10w 24v 5v Out Dc/dc Converter



Order Code: 84-2588
Manufacturer: Recom
Manufacturer Part No: RP10-2405SE
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£35.00
10+£34.00
25+£32.00
50+£30.00
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

DC-DC Converter, Single Output, 36V Input Voltage, 5V Output Voltage, 2A Output Current, 82% Efficiency, 10W Power Rating, 1.6kVdc Isolation Voltage, 2 x 1in Through Hole Package, 1% Line Regulation, 1% Load Regulation, 300kHz Switching Frequency, -25°C to +85°C, 27g Weight, 2:1 Wide Input Voltage Range, Fixed Operating Frequency, Six-Sided Continuous Shield, UL Certified, Ideal for All Telecom and Industrial Applications, Recom Powerline RP10-SE Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage range24V nom.9V to 36V
48V nom.18V to 75V
Output voltage accuracy±2%
Line regulation±1%
Load regulation±1%
Output ripple and noise50mV p-p
Switching frequency max.300kHz
Operating temperature range–25°C to +85°C
Mftrs. pt. no.OutputCap. LoadOutputEfficiencyOrder
voltage (V)max. (µF)current (mA)(%)code
24V nom.
RP10-2405SEW3.3V470020008084-2588
RP10-2412SEW5V6908308284-2589
RP10-2415SEW12V4706708084-2590
48V nom.
RP10-4805SEW5V470020008084-2592
RP10-4812SEW12V6908308484-2593
RP10-4815SEW15V4706708484-2594

Questions


Be the first to ask a question

Reviews


Be the first to submit a review