Image representative of range

RF600 RF Encoder/decoder ICs




These encoder and decoder ICs from RF Solutions have been designed to achieve the maximum possible range from any radio/infra-red transmitter receiver set. Unlike other encoder/decoder devices, the RF600s, provide an unprecedented level of security which prevents copying whilst also obtaining optimum range from the transmitter and receiver. May be used in conjunction with RF modules (Tx 43-0294, Rx 43-0296) as part of a system.

  • Highly secure KeeLoq Protocol
  • Manchester Modulation
  • 2.0 to 6.0V operation (encoder)
  • 4.5V to 5.5V operation (decoder)
  • 4-digital outputs (15 states)
  • Optimum range – up to 100m AM, up to 200m FM
  • Ideal for burglar alarm systems, gate and garage openers, electronic door locks etc.
  • Available in DIL or SO packages


Note: For example circuits using the encoder/decoder and the tx/rx modules, please see attached datasheets.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

Manufacturer Part #: RF600E

Rf600e Ic Encoder Dil-8

82-4090ROHS CompliantTechnical DatasheetApprovals Datasheet£1.93£1.70£1.60

In stock
despatch same day

Buy

Manufacturer Part #: RF600DR6

Rf600d Ic Decoder Dil-18

82-4092ROHS CompliantTechnical Datasheet£4.13£3.86£3.18

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: RF600E-SO

Rf600e-so Ic Encoder So-8

82-4096ROHS CompliantTechnical Datasheet£1.93

In stock
despatch same day

Buy
    

1+

10+

25+

    

Manufacturer Part #: RF600DR6-SO

Rf600dr6-so Ic Decoder So-18

82-4098ROHS CompliantTechnical Datasheet£4.13£3.86£2.93

normally despatched 1-2 weeks

Receive stock notification by text or 

Buy
    

1+

5+

10+

    

Manufacturer Part #: FM-RTFQ2-433R

Sil FM Transmitter Module 433 Mhz

43-0294ROHS CompliantTechnical Datasheet£6.66£6.29£5.97

In stock
despatch same day

Buy

Manufacturer Part #: FM-RRFQ1-433

Fm Receiver Module 433mhz

43-0296ROHS CompliantTechnical Datasheet£11.46£10.44£9.81

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
RF600 RF Encoder/decoder ICs (61643)


Questions


Be the first to ask a question

Reviews


Be the first to submit a review