A range of residual current circuit breakers with the added advantage of overload protection (RCBO).

  • 2-pole sensing two-pole switching circuit breaker (live and neutral disconnect)
  • Allows the use of a single (2-module wide) device to provide short circuit and overload protection
  • Residual current protection
  • Current ratings available from 6A to 40A


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

4+

8+

Manufacturer Part #: Unavailable

2-pole Rcbo 25a/30ma

23-4788ROHS Exempt£28.19£25.63£24.09

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Poles2-pole, live switching, solid neutral
Residual current sensitivity30mA
Tripping characteristicsType B
Current ratings 6A to 40A
Techna codeCurrent ratingOrder code
RTEC2B06-0306A, 30mA23-4780
RTEC2B10-03010A, 30mA23-4782
RTEC2B16-03016A, 30mA23-4784
RTEC2B20-03020A, 30mA23-4786
RTEC2B32-03032A, 30mA23-4790


Questions


Be the first to ask a question

Reviews


Be the first to submit a review