Quick release 20mm fuseholder




A high quality low profile fingerproof fuseholder in black polycarbonate with a quick release bayonet fit fuse cap requiring a flat blade screwdriver to open.

  • D shaped cut-out prevents rotation
  • 6.3A rating


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: CFH12

20mm Bayonet Fuseholder(4.8mm)

26-7650ROHS CompliantTechnical Datasheet£0.831£0.661£0.572£0.432

stock due in less than 1 month

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions35.5 x 16mm
Panel cut-out12 x 12.7mm
Rating6.3A 250V AC
ContactsTinned nickel plated brass
MaterialFlame retardant polycarbonate (UL94V-0 rated)
Termination4.8mm faston/solder tag
ApprovalsSEMKO, UL and CSA
Manfrs. part no.CFH12


Questions


Be the first to ask a question

Reviews


Be the first to submit a review