Image representative of range

QT Series: Disco/PA speaker boxes




This range of the QT series feature a high powered main driver coupled with a matched compression driven HF unit front-loaded onto ported baffle protected by steel mesh grille. Each of these cabinets can be used as full range P.A. speaker or as mid-top units in conjunction with a sub cabinet.

The sturdy wood composite construction is trapezoidal in shape to allow arraying of multiple cabinets. Each cabinet has a hard wearing carpet covering and recessed handles for easy portability.

  • Compression horn driver
  • High output bass driver
  • Trapezoidal design
  • Carpet covered
  • Carrying handles
  • 35mm diameter top hat
  • Gold plated terminals and 6.3mm Jack socket input
  • Fitted with protective metal grille
  • Connectors Terminals and Jack
  • Available in 100W (pair) and in singles in 150, 200, 250 and 300W options


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 178.400UK

Qt6 Pa Speaker Box 6in 100w Pair

35-4552ROHS Compliant£41.00

non-stock item, available to back order

Receive stock notification by text or 

Buy

Manufacturer Part #: 178.403UK

Qt8 Pa Speaker Box 8in 150w

35-4553ROHS Compliant£30.49

non-stock item, available to back order

Receive stock notification by text or 

Buy

Manufacturer Part #: 178.406UK

Qt10 Pa Speaker Box 10in 200w

35-4554ROHS Compliant£44.08

non-stock item, available to back order

Receive stock notification by text or 

Buy

Manufacturer Part #: 178.409UK

Qt12 Pa Speaker Box 12in 250w

35-4555ROHS Compliant£56.38

non-stock item, available to back order

Receive stock notification by text or 

Buy

Manufacturer Part #: 178.412UK

Qt15 Pa Speaker Box 15in 300w

35-4556ROHS Compliant£80.98

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Order code35–455235–455335–4554
Woofer15cm20cm25cm
Tweeter2.59cm2.59cm3.86cm
Power max.100W150W200W
Power rms50W75W100W
SuppliedPairSingleSingle
Frequency response (3dB)80Hz to 16kHz70Hz to 17kHz60Hz to 18kHz
Frequency response (10dB)100Hz to 16kHz80Hz to 17kHz70Hz to 18kHz
Crossover frequency2.5kHz2.5kHz2.0kHz
Frequency response60Hz to 18kHz60Hz to 18kHz50Hz to 20kHz
SPL @ 1W/1m89dB90dB90dB
Dimensions430 x 235 x 255mm305 x 280 x 490mm400 x 330 x 550mm
Weight7.2kg each9.0kg11.0kg
Pole mount35mm internal top hat35mm internal top hat35mm internal top hat


Order code35–455535–4556
Woofer30cm38cm
Tweeter3.86cm5.08cm
Power max.250W300W
Power rms125W150W
SuppliedSingleSingle
Frequency response (3dB)50Hz to 20kHz40Hz to 20kHz
Frequency response (10dB)60Hz to 20kHz50Hz to20kHz
Crossover frequency1.5kHz1.5kHz
Frequency response40Hz to 20kHz40Hz to 20kHz
SPL @ 1W/1m91dB93dB
Dimensions400 x 380 x 620mm480 x 430 x 690mm
Weight15.5kg20.0kg
Pole mount35mm internal top hat35mm internal top hat


Questions


Be the first to ask a question

Reviews


Be the first to submit a review