Image representative of range

Psu LED 2x 0-30v 0-5a 1x 5v 3a Fixed



Order Code: 85-1763
QtyPrice
1+£143.42
3+£130.38
ROHS Exempt
ROHS Exempt



stock due in over 2 Months


Receive stock notification by text or 



 
Key Features

Data Sheets

DC Laboratory Power Supply, 110 / 220Vac Supply Voltage, Triple Outputs, 0 to 30V 1st Output Voltage, 0 to 30V 2nd Output Voltage, 5V 3rd Output Voltage, 0 to 5A 1st Output Current, 0 to 5A 2nd Output Current, 3A 3rd Output Current, LED Display, 0.2%+5mA Load Regulation, 1mVrms, Number of Display: Two, Constant Voltage and Constant Current, Serial and Parallel Tracking Function, Voltage and Current Dual Display for Each Output, Back Light for LCD Display Models, HY Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
ModelHY3002-3HY3003-3HY3005-3
Order code85-176185-176285-1763
Input voltage110V/220V AC110V/220V AC110V/220V AC
Output voltage2 x 0-30V and 1 x 5V fixed2 x 0-30V and 1 x 5V fixed2 x 0-30V and 1 x 5V fixed
Output current2 x 0-2A and 3A fixed2 x 0-3A and 3A fixed2 x 0-5A and 3A fixed
Accuracy1% voltage, 2% current1% voltage, 2% current1% voltage, 2% current
Ripple and noise≤1mV rms≤1mV rms≤1mV rms
Dimensions365 x 265 x 164mm365 x 265 x 164mm365 x 265 x 164mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review