Projection Lamp 12V 50w G6.35

Projection Lamp 12V 50w G6.35

Brand
RVFM
EAN-13
4050300006697
Order Code
35-3216

Discontinued


Projector Halogen Lamp, 50W Power Rating, 12V Voltage Rating, 30lm Luminous Intensity, G6.35 Base, 50hrs Rated Life, 3400K Colour Temperature, Suitable for use in Cine Projectors, Overhead Projectors, Disco Lighting
Base G6.35
Colour Temperature 3400K
Lamp Type Halogen
Length 44mm
Luminous Intensity 30lm
Operating Life (Time) 50h
Power Rating 50W
Voltage Rating 12V

Trustpilot