Projection Lamp 12v 100w Gy6.35

Projection Lamp 12v 100w Gy6.35

Brand
RVFM
Order Code
35-3217

Discontinued


Projector Halogen Lamp, 100W Power Rating, 12V Voltage Rating, 30lm Luminous Intensity, GY6.35 Base, 50hrs Rated Life, 3300K Colour Temperature, Suitable for use in Cine Projectors, Overhead Projectors, Disco Lighting
Base GY6.35
Colour Temperature 3300K
Lamp Type Halogen
Length 44mm
Luminous Intensity 30lm
Power Rating 100W
Rated Life 50h
Voltage Rating 12V

Trustpilot