Professional digital headphones with volume control with gold plated connector




High quality digital stereo headphones that offer superb clean sound quality and comfort.

  • Ideal for Hi–Fi listening and monitoring applications
  • 40mm diameter drivers deliver a deep bass sound
  • Adjustable padded headband and ear cups for added comfort
  • Single side cable entry
  • In–line volume control
  • OFC Litz cable and gold plated connector for optimum signal transfer
  • Supplied with 6.3mm gold plated stereo adaptor


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 100.628UK

RFVM Digital Stereo Headphones with Volume Control

35-4461ROHS Compliant£6.99

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Cable2.0m (±10%)
Connector3.5mm
Frequency response20Hz – 24kHz
Impedance32Ω
Power500mW
Sensitivity102dB @ 1kHz
Speaker size40mm diameter


Questions


Be the first to ask a question

Reviews


Be the first to submit a review