Powerbook 100W power amplifier



Manufacturer : Velleman
View all from this manufacturer





This power amplifier is an ideal set-up for active speaker use.

  • Kit form
  • Build a high-quality system, using two (stereo) or more (surround) amplifiers
  • Due to its auto switch-on, through input signal sensing, the unit can be installed at almost any place
  • Comes complete with enclosure and transformer
  • Fully discrete design using Epitaxial Darlington transistors
  • Kit includes all connectors, transformer and enclosure
  • Overload and short-circuit protection
  • DC error protection with LED indication
  • Automatic switch-on upon input signal sensing (automatic switch-off after a period of no signal)
  • 200W music power at 4Ω load
  • 100W rms power at 4Ω load @ 10%THD
  • Distortion 0.02% at 1KHz/10W
  • Damping factor >800
  • Frequency response 3Hz to 200KHz (-3dB)
  • Sensitivity 0.6V rms
  • Signal to noise ratio 115dB
  • Power supply 235 or 115V AC
  • Dimensions 195(L) x 180(W) x 60(D)mm
  • Velleman kit No. K8081


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: K8081

Powerblock 100w Power Amplifier Kit

35-6145ROHS Compliant£61.36

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review