|
|
|
|
|
An Uninterruptible Power Supply (UPS) for the power protection of small to medium sized file servers, PBX systems, and point of sale back office systems.
- Ideal solution for computer and telecoms hardware requiring protection from a wide range of power problems
- Sine wave supply
- Advanced communications capabilities and long runtimes
- Accepted for use on Network Rail infrastructure – certificate number PA05/01765 – as a telecoms UPS
- In on-line mode the load is powered continuously by the inverter to remove sags, surges and brownouts
- Simply draws power from the internal battery to provide complete protection
- Reliable, stabilised, filtered voltage double on-line conversion technology
- High overload capability (up to 150%)
- Auto restart when mains power returns (programmable)
- GS-TUV certification
- Power factor correction with sinusoidal input to ensure a low impact on the mains supply (UPS input power factor, close to 1)
- Wide input voltage range (110-300V AC) to reduce battery usage
- Integrated protection for PC networks and telephone line/modem connections RJ45-RJ11
- Option to extend the back up time to several hours
- Programming of operating functions via software
- Timer for scheduled shut-down (software programmable)
- High level reliability of the batteries (automatic and manual test)
- High level reliability of the UPS (full microprocessor control)
- Breaker based input protection
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Input | | | | | Rated voltage | 220-230-240V AC | | | | Minimum voltage range | 110V up to 60% of load/120V from 60% to 70% of load | | | | 140V from 70 to 80% of load/160V from 80% to 100% of load | | | | Maximum voltage | 300V AC | | | | Rated frequency | 50/60Hz ±5Hz | | | | Power factor | > 0.97 | | | | Input current | Sine wave | | | | By Pass | | | | | Voltage range | 180-264V AC | | | | Frequency range | Selected frequency ±5Hz | | | | Batteries | | | | | Recharge time | 2-4 hours | | | | Type | VRLA AGM maintenance-free lead-acid | | | | Output | | | | | Rated voltage selectable | 220, 230 or 240V AC ±1.5% | | | | Waveform | Sine wave | | | | Voltage distortion | | | | | Frequency | 50 or 60Hz auto sensing | | | | Crest factor 3 : 1 | | | | | Environmental | | | | | Weight | DLP 100 8kg | | | | DLP 150 19kg | | | | Dimensions | DLP 100 231(H)x158(W)x400(D)mm | | | | DLP 100 231(H)x158(W)x500(D)mm | | | | Operating temperature | O°C to 40°C | | | | Relative humidity | Protection Overload | Short-circuit – overvoltage – undervoltage - temperature – low battery | | | Communication | RS232 + communication interface slot | | | | Compliance | EN 62040-1 EMC EN 62040-2 Directives 73/23-93/68-89/336 EEC EN 62040-3 | | | | Surge capability | 3KA 8/20 µs | | | | Colour | Metallic grey (silver) | | | |
|
|
|
|