|
|
|
|
|
This Uninterruptable Power Supply (UPS) from Trust has been designed to provide protection, for electronic equipment, against not only complete failure of the mains supply but also against all common power problems, such as voltage sags/spikes and brownouts.
The unit will support a maximum load of 1300VA/600W and will provide up to 70mins. of backup time. This UPS may also be managed, via USB connection, from a PC - providing status overview and remote monitoring.
Additional features such as an RFI filter, surge protection, AVR function and modem/fax/phone protection make this UPS ideal in a wide range of application in the home or office.
- 1300VA/600W capacity
- Up to 70mins. backup time
- Front panel LED indication of status
- Four protected IEC power outlets
- RJ11 connection for modem/phone protection
- Manageable via PC
- Circuit breaker for additional protection
- Includes cables, CD-ROM containing software and manual, and user guide
- Trust type PW-4130M
|
View full technical specification |
|
|
|
Review this Product : Click here
|
Share this page :
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
| Type | Line-interactive UPS | | | Output capacity | 1300VA/600W | | | Input voltage nom. | 230V AC | | | Input voltage range | 170 to 280V AC | | | Input frequency | 47 to 63Hz | | | Output voltage | 230V AC | | | Output frequency | 50 to 60Hz | | | Frequency regulation | ±1Hz | | | Surge current protection max. | 150J | | | Surge current max. | 6.5kA | | | Transfer time typ. | <3ms | | | Battery type | 2x CSB GP1270(F2), 12V/7AH | | | Backup time | 38 to 70mins. | | | Charge time | 8hrs. to 90% after full discharge | | | Operating temperature range | 0°C to +40°C 90% RH | | | Sound level | <40dB | | | Weight | 13.8kg | | |
|
|
|
|